Part Details for LTIGK51-1S-WH-RC-FN BLK/12V INDP by Carling Technologies
Overview of LTIGK51-1S-WH-RC-FN BLK/12V INDP by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTIGK51-1S-WH-RC-FN BLK/12V INDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-LTIGK511SWHRC12V
|
Mouser Electronics | Rocker Switches LTIGK511SWHRCFN BLK/12V INDP | 0 |
|
$13.5700 / $19.8600 | Order Now |