Part Details for LTIGK51-1S-BL-AM-A/125N by Carling Technologies
Overview of LTIGK51-1S-BL-AM-A/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LTIGK51-1S-BL-AM-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK51-1S-BL-AM-A/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9890 | Buy Now |
DISTI #
691-TGL-52816600
|
Mouser Electronics | Rocker Switches LTIGK51-1S-BL-AM-A/125N | 0 |
|
$14.8700 / $19.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $15.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6000 / $15.3900 | Buy Now |