Part Details for LTIGK01-6S-WH-AM-NBL/240N by Carling Technologies
Overview of LTIGK01-6S-WH-AM-NBL/240N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1240NBGI8 | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ | |
F1240NBGI | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ | |
HM2P07PNG240N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 100 Signal Pins and RoHS compatible |
Price & Stock for LTIGK01-6S-WH-AM-NBL/240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-WH-AM-NBL/240N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8130 | Buy Now |
DISTI #
691-TGL-52751400
|
Mouser Electronics | Rocker Switches LTIGK01-6S-WH-AM-NBL/240N | 0 |
|
$15.0500 / $18.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $15.0800 | Buy Now |
DISTI #
000000000000810396
|
Sager | Rocker Switches LTIGK016SWHAMNBL/240N Min Qty: 10 | 0 |
|
$6.8900 / $17.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1000 / $15.0800 | Buy Now |