There are no models available for this part yet.
Overview of LTIGK01-6S-BL-GN-NBL/230N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTIGK01-6S-BL-GN-NBL/230N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-BL-GN-NBL/230N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2830 | Buy Now | |
DISTI #
691-TGL-52748610
|
Mouser Electronics | Rocker Switches LTIGK01-6S-BL-GN-NBL/230N | 0 |
|
$15.1300 / $20.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $15.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.8200 / $15.9200 | Buy Now |