There are no models available for this part yet.
Overview of LTIGK01-6S-BL-AM-NBL/240N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1240NBGI8 | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ | |
F1240NBGI | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ |
Price & Stock for LTIGK01-6S-BL-AM-NBL/240N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LTIGK01-6S-BL-AM-NBL/240N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8130 | Buy Now | |
DISTI #
691-K016SBLAMNBL240N
|
Mouser Electronics | Rocker Switches LTIGK016SBLAMNBL/240N | 0 |
|
$14.2500 / $18.5100 | Order Now | |
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
78 In Stock |
|
$6.9200 / $14.5100 | Buy Now | ||
DISTI #
000000000000810385
|
Sager | Rocker Switches LTIGK016SBLAMNBL/240N Min Qty: 10 | 0 |
|
$6.8900 / $17.9900 | Buy Now | |
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk RoHS: Compliant |
78 In Stock |
|
$6.9200 / $14.5100 | Buy Now |