Part Details for LTIGK01-1L-BL-RC-FN/250N by Carling Technologies
Overview of LTIGK01-1L-BL-RC-FN/250N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LTIGK01-1L-BL-RC-FN/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8819
|
Newark | Ltigk01-1L-Bl-Rc-Fn/250N Rohs Compliant: Yes |Carling Technologies LTIGK01-1L-BL-RC-FN/250N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 / $27.8800 | Buy Now |
DISTI #
432-LTIGK01-1L-BL-RC-FN/250N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7730 | Buy Now |
DISTI #
691-TGL-53735257
|
Mouser Electronics | Rocker Switches LTIGK01-1L-BL-RC-FN/250N | 0 |
|
$18.0100 / $20.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $16.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9300 / $16.0600 | Buy Now |