Part Details for LTH-860-L51 by Lite-On Semiconductor Corporation
Overview of LTH-860-L51 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTH-860-L51
LTH-860-L51 CAD Models
LTH-860-L51 Part Data Attributes:
|
LTH-860-L51
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-860-L51
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000015 s | |
Slot Width-Nom | 3.175 mm | |
Surface Mount | NO |
Alternate Parts for LTH-860-L51
This table gives cross-reference parts and alternative options found for LTH-860-L51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTH-860-L51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTH-860-P55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH-860-P55 |
LTH-860-P51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH-860-P51 |
LTH860-N55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH860-N55 |
LTH-860-T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH-860-T55 |
LTH-860N51 | 3.18 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH-860N51 |
LTH860-P55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH860-P55 |
LTH860-P51 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH860-P51 |
LTH-860-N51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH-860-L51 vs LTH-860-N51 |