-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 15mm Slot Width
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1936-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 30 Weeks Container: Tube |
557 In Stock |
|
$0.4060 / $1.0800 | Buy Now |
DISTI #
LTH-301-32
|
Avnet Americas | Photointerrupter Transmissive 15mm Phototransistor 4-Pin - Rail/Tube (Alt: LTH-301-32) RoHS: Compliant Min Qty: 1100 Package Multiple: 55 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.3618 / $0.4100 | Buy Now |
DISTI #
859-LTH-301-32
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.6V Mx 19mm space RoHS: Compliant | 993 |
|
$0.3800 / $1.0800 | Buy Now |
|
Future Electronics | 15 mm Transmissive 20 mA 30 V Through Hole Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 2640 Lead time: 30 Weeks Container: Tube | 5280Tube |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
71208717
|
Verical | Photointerrupter Transmissive 15mm Phototransistor 4-Pin RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2339 | Americas - 330 |
|
$0.3405 / $0.4746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH-301-32
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-301-32
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 15mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0004 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 15 mm | |
Surface Mount | NO |