Part Details for LTH-1650-01 by Lite-On Semiconductor Corporation
Overview of LTH-1650-01 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LTH-1650-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-1650-01-ND
|
DigiKey | PHOTOINTERRUPTER REFL 940/PTR Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTH-1650-01
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bag (Alt: LTH-1650-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bag | 0 |
|
RFQ | |
DISTI #
859-LTH-1650-01
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective 940/PTR 1.6V Max 6.9mm space RoHS: Compliant | 0 |
|
$0.3320 / $0.3430 | Order Now |
Part Details for LTH-1650-01
LTH-1650-01 CAD Models
LTH-1650-01 Part Data Attributes:
|
LTH-1650-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-1650-01
Lite-On Semiconductor Corporation
Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Body Breadth | 4 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 10.6 mm | |
Measurement Range-Max (mm) | 3 mm | |
Measurement Range-Min (mm) | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 3 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |