Part Details for LTH-1550-06 by Lite-On Semiconductor Corporation
Overview of LTH-1550-06 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTH-1550-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-1550-06
|
Avnet Americas | PHOTOINTERRUPTER, REFLECTIVE, 940/PTR - Bulk (Alt: LTH-1550-06) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTH-1550-06
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective 940/PTR 1.6V Max 4.1mm space RoHS: Compliant | 0 |
|
$0.4860 / $0.5020 | Order Now |
Part Details for LTH-1550-06
LTH-1550-06 CAD Models
LTH-1550-06 Part Data Attributes
|
LTH-1550-06
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-1550-06
Lite-On Semiconductor Corporation
Diffuse Photoelectric Sensor, 3.5mm Min, 3.5mm Max, 20mA, 1-Channel, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Body Breadth | 5.6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 8.7 mm | |
Measurement Range-Max (mm) | 3.5 mm | |
Measurement Range-Min (mm) | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 3 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |