Part Details for LTH-010-01-G-D-A by Samtec Inc
Overview of LTH-010-01-G-D-A by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LTH-010-01-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8039
|
Newark | Connector, Stacking, Header, 20Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec LTH-010-01-G-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.5500 / $8.1900 | Buy Now |
DISTI #
SAM9682-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$4.2639 / $6.8500 | Buy Now |
DISTI #
LTH-010-01-G-D-A
|
Avnet Americas | Conn Terminal Strip HDR 20 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LTH-010-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4 Factory Stock |
|
$4.4500 / $6.8500 | Buy Now |
DISTI #
200-LTH01001GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 117 |
|
$2.2400 / $6.8500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.4600 / $8.4700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 10 |
|
$2.5200 / $5.0400 | Buy Now |
|
Powell Electronics | 0.50 mm Low Prof Blade & Beam Terminal S Min Qty: 1 | 10 |
|
$4.4500 / $6.8500 | Buy Now |
DISTI #
LTH-010-01-G-D-A
|
Avnet Abacus | Conn Terminal Strip HDR 20 POS 0.5mm Solder ST SMD Tube (Alt: LTH-010-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LTH-010-01-G-D-A
|
Avnet Asia | Conn Terminal Strip HDR 20 POS 0.5mm Solder ST SMD Tube (Alt: LTH-010-01-G-D-A) RoHS: Compliant Min Qty: 528 Package Multiple: 66 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTH-010-01-G-D-A
LTH-010-01-G-D-A CAD Models
LTH-010-01-G-D-A Part Data Attributes
|
LTH-010-01-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTH-010-01-G-D-A
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |