Part Details for LTGZO501-TB-B-R/125N by Carling Technologies
Overview of LTGZO501-TB-B-R/125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTGZO501-TB-B-R/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6029
|
Newark | Rocker Sw, Dpst, 15A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Mini Tippette Ltg Series Rohs Compliant: Yes |Carling Technologies LTGZO501-TB-B-R/125N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $17.7000 | Buy Now |
DISTI #
432-LTGZO501-TB-B-R/125N-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5170 | Buy Now |
DISTI #
691-LTGZO501TBBR125N
|
Mouser Electronics | Rocker Switches LTGZO501TBBR/125N RoHS: Compliant | 0 |
|
$9.2600 / $13.8500 | Order Now |
|
Onlinecomponents.com | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
78 In Stock |
|
$4.9800 / $10.2800 | Buy Now |
DISTI #
51594641
|
Verical | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1718 | Americas - 70 |
|
$6.9030 / $13.3640 | Buy Now |
|
Master Electronics | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
78 In Stock |
|
$4.9800 / $10.2800 | Buy Now |
Part Details for LTGZO501-TB-B-R/125N
LTGZO501-TB-B-R/125N CAD Models
LTGZO501-TB-B-R/125N Part Data Attributes
|
LTGZO501-TB-B-R/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGZO501-TB-B-R/125N
Carling Technologies
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Type | ROCKER | |
Additional Feature | RED LENS COLOR | |
Body Breadth | 25.24 mm | |
Body Color | BLACK | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGZO501-TB-B-R/125N
This table gives cross-reference parts and alternative options found for LTGZO501-TB-B-R/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGZO501-TB-B-R/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGOO500-TW-W-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGOO500-TW-W-R/125N |
LTGWO503-TB-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGWO503-TB-W-R/125N |
LTGUO513-TW-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGUO513-TW-W-R/28V |
LTGOO510-TB-B-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGOO510-TB-B-R/250N |
TGCO501-TB-W | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs TGCO501-TB-W |
LTGYO505-TB-W-R/28V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGYO505-TB-W-R/28V |
C222J12S105FQF | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | LTGZO501-TB-B-R/125N vs C222J12S105FQF |
C222J12S205FQA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | LTGZO501-TB-B-R/125N vs C222J12S205FQA |
LTGPO510-TB-B-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGPO510-TB-B-R/125N |
LTGMO501-TB-B-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO501-TB-B-R/125N vs LTGMO501-TB-B-R/28V |