Part Details for LTGRO411-TW-B-A/12V (4LT-19435738|LTGRO411-TW-B-A/12V|LTGRO411TWBA/12V) by Carling Technologies
Results Overview of LTGRO411-TW-B-A/12V (4LT-19435738|LTGRO411-TW-B-A/12V|LTGRO411TWBA/12V) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTGRO411-TW-B-A/12V (4LT-19435738|LTGRO411-TW-B-A/12V|LTGRO411TWBA/12V) Information
LTGRO411-TW-B-A/12V (4LT-19435738|LTGRO411-TW-B-A/12V|LTGRO411TWBA/12V) by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTGRO411-TW-B-A/12V (4LT-19435738|LTGRO411-TW-B-A/12V|LTGRO411TWBA/12V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, TG/LTG Series | Carling Technologies LTGRO411-TW-B-A/12V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8900 / $15.4400 | RFQ |