Part Details for LTGIC501-TB-B-R/12V by Carling Technologies
Results Overview of LTGIC501-TB-B-R/12V by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTGIC501-TB-B-R/12V Information
LTGIC501-TB-B-R/12V by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTGIC501-TB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGIC501-TB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3730 | Buy Now |
DISTI #
691-4LT-00113251
|
Mouser Electronics | Rocker Switches LTGIC501-TB-B-R/12V | 0 |
|
$10.5000 / $13.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.7400 / $8.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0500 / $10.5700 | Buy Now |
DISTI #
000000000005756367
|
Sager | Littelfuse LTGIC501TBBR12V Min Qty: 10 | 0 |
|
$4.8300 / $12.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0500 / $10.5700 | Buy Now |