Part Details for LTGIC401-TB-B-R/12V by Carling Technologies
Overview of LTGIC401-TB-B-R/12V by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTGIC401-TB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6275
|
Newark | Ltgic401-Tb-B-R/12V Rohs Compliant: Yes |Carling Technologies LTGIC401-TB-B-R/12V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $17.4900 | Buy Now |
DISTI #
432-LTGIC401-TB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3730 | Buy Now |
DISTI #
691-LTGIC401TBBR/12V
|
Mouser Electronics | Rocker Switches LTGIC401TBBR/12V RoHS: Compliant | 1 |
|
$9.2800 / $12.5400 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - On-None-Off - Double Pole With Indicator Lights - Center OFF - 3 Position - 5A 250VAC - 10A 125VAC - .250 Tab QC - Black Rocker Actuator - Black Base - Red Lens - 12V Incandescent Lamp. RoHS: Compliant |
5 In Stock |
|
$4.9200 / $11.1800 | Buy Now |
DISTI #
51625057
|
Verical | Switch Rocker DP Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1929 | Americas - 5 |
|
$6.8250 / $13.2080 | Buy Now |
DISTI #
000000000000613265
|
Sager | Rocker Switches LTGIC401TBBR/12V Min Qty: 10 | 0 |
|
$4.8300 / $12.6000 | Buy Now |
|
Master Electronics | Rocker Switch - On-None-Off - Double Pole With Indicator Lights - Center OFF - 3 Position - 5A 250VAC - 10A 125VAC - .250 Tab QC - Black Rocker Actuator - Black Base - Red Lens - 12V Incandescent Lamp. RoHS: Compliant |
5 In Stock |
|
$4.9200 / $11.1800 | Buy Now |