Part Details for LTGGO501-TW-B-R/12V by Carling Technologies
Overview of LTGGO501-TW-B-R/12V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTGGO501-TW-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGGO501-TW-B-R/12V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4173 | Buy Now |
DISTI #
691-LTGGO501TWBR/12V
|
Mouser Electronics | Rocker Switches LTGGO501TWBR/12V | 0 |
|
$8.2400 / $11.5200 | Order Now |
|
Onlinecomponents.com | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
76 In Stock |
|
$4.1400 / $8.5600 | Buy Now |
DISTI #
000000000000322956
|
Sager | Rocker Switches LTGGO501TWBR/12V Min Qty: 10 | 0 |
|
$4.0700 / $10.6100 | Buy Now |
|
Master Electronics | Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
76 In Stock |
|
$4.1400 / $8.5600 | Buy Now |