Part Details for LTGGO501-TB-B-R/12V by Carling Technologies
Overview of LTGGO501-TB-B-R/12V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTGGO501-TB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H6261
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |Carling Technologies LTGGO501-TB-B-R/12V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $14.7300 | Buy Now |
DISTI #
432-LTGGO501-TB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4173 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.9000 | Buy Now |
DISTI #
000000000000322954
|
Sager | Rocker Switches LTGGO501TBBR/12V Min Qty: 10 | 0 |
|
$4.0700 / $10.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2500 / $8.9000 | Buy Now |
Part Details for LTGGO501-TB-B-R/12V
LTGGO501-TB-B-R/12V CAD Models
LTGGO501-TB-B-R/12V Part Data Attributes
|
LTGGO501-TB-B-R/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGGO501-TB-B-R/12V
Carling Technologies
Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Type | ROCKER | |
Additional Feature | RED LENS COLOR | |
Body Breadth | 25.2476 mm | |
Body Color | BLACK | |
Body Height | 20.6248 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGGO501-TB-B-R/12V
This table gives cross-reference parts and alternative options found for LTGGO501-TB-B-R/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGGO501-TB-B-R/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JWM11BA1C-B | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11BA1C-B |
JWM11RG2A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11RG2A |
TLGH-DR-TC201-TB-B-/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs TLGH-DR-TC201-TB-B-/125N |
JWM11RF1C | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11RF1C |
LTGGC501-TB-B-A/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs LTGGC501-TB-B-A/125N |
JWM11BFB-H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11BFB-H |
JWM11BGB-H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11BGB-H |
JWM11REH | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11REH |
JWM11BGC-H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11BGC-H |
JWM11BEH-A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | LTGGO501-TB-B-R/12V vs JWM11BEH-A |