Part Details for LTG-199017 by Essentra Components
Overview of LTG-199017 by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTG-199017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0663
|
Newark | Grommet, Epdm Rubber, 12.5Mm, Black, Grommet Type:Closed/Holeplug, Cable Diameter Min:3.5Mm, Cable Diameter Max:5Mm, Grommet Material:Epdm Rubber (Ethylene Propylene Diene Monomer Rubber), Mounting Hole Dia:12.5Mm Rohs Compliant: Yes |Essentra Components LTG-199017 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$392.0800 / $466.9600 | Buy Now |
DISTI #
RP740-ND
|
DigiKey | GROMMET RUBBER BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2281 In Stock |
|
$0.4111 / $0.8200 | Buy Now |
DISTI #
144-LTG-199017
|
Mouser Electronics | Conduit Fittings & Accessories Lqd Tight Grommet,Black,.12-.20 in Cb, Liquid Tight Grommet,Black RoHS: Compliant | 506 |
|
$0.4110 / $0.8200 | Buy Now |
DISTI #
70208875
|
RS | Grommet, liquid tight, black, for .49 inch hole, .12-.2 inch cable | Essentra Components LTG-199017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 20 |
|
$0.6900 / $0.8200 | Buy Now |
|
Future Electronics | Black Liquid Tight IP67 Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4100 / $0.4950 | Buy Now |
|
Bisco Industries | 587 |
|
Buy Now | ||
DISTI #
RICLTG-199017
|
Heilind Electronics | LQD TIGHT GROMMET,BLACK,.12-.2 | Americas - 15000 in Stock7500 On Order |
|
$0.4330 / $0.4540 | Buy Now |
|
Onlinecomponents.com | IP67 Sealing Grommet - Black - PG-7 - 12.5 mm (0.492 in) RoHS: Compliant |
2312 In Stock |
|
$0.3743 / $0.5543 | Buy Now |
DISTI #
60637678
|
Verical | Cable Accessories Grommet Ethylene Propylene Rubber Gray Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2120 | Americas - 2300 |
|
$0.5710 / $0.7699 | Buy Now |
DISTI #
66755191
|
Verical | Cable Accessories Grommet Ethylene Propylene Rubber Gray Bulk Min Qty: 45 Package Multiple: 1 | Americas - 587 |
|
$1.2286 / $1.7446 | Buy Now |