Part Details for LTFD0101ZX4 by Littelfuse Inc
Overview of LTFD0101ZX4 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTFD0101ZX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R6807
|
Newark | Acs 80Vdc 100A Tls Disconnect W/Clip/ Box |Littelfuse LTFD0101ZX4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7000 / $168.6400 | Buy Now |
DISTI #
LTFD0101ZX4-ND
|
DigiKey | SWITCH 80V 100A Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$114.1200 | Buy Now |
DISTI #
576-LTFD0101ZX4
|
Mouser Electronics | Disconnect Switches ACS 80VDC 100A TLS DISCONNECT W/CLIP RoHS: Not Compliant | 0 |
|
$114.1100 / $114.1200 | Order Now |
|
Onlinecomponents.com | 80VDC 100A Tls Disconnect W/Clip RoHS: Compliant | 0 |
|
$86.0000 / $111.4300 | Buy Now |
DISTI #
000000000007223042
|
Sager | ACS 80VDC 100A TLS DISCONNECT W/CLIP Min Qty: 1 | 0 |
|
$83.7600 / $106.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER W/CLIP 80VDC 100A TLS | 0 |
|
$278.3711 / $292.2897 | RFQ |