-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 10UH 1.51A 160 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2749
|
Newark | Power Inductor, 10Uh, Shielded, 1.37A Rohs Compliant: Yes |Tdk LTF5022T-100M1R3-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$0.8910 / $1.5200 | Buy Now |
DISTI #
23X6712
|
Newark | 6.5Mm X 5.2Mm X 2.2Mm, -40 To +150 Degc, 1.37A, 10 H, 160M/Tape And Reel Rohs Compliant: Yes |Tdk LTF5022T-100M1R3-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16215-1-ND
|
DigiKey | FIXED IND 10UH 1.51A 160MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
529 In Stock |
|
$0.6849 / $1.5400 | Buy Now |
DISTI #
LTF5022T-100M1R3-D
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.37A T/R - Tape and Reel (Alt: LTF5022T-100M1R3-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
810-LTF5022T100M1R3D
|
Mouser Electronics | Power Inductors - SMD 10uH 0.13ohms 1.37A RoHS: Compliant | 3472 |
|
$0.6850 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ | ||
DISTI #
LTF5022T-100M1R3-D
|
TTI | Power Inductors - SMD 10uH 0.13ohms 1.37A pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6600 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTF5022T-100M1R3-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF5022T-100M1R3-D
TDK Corporation
FIXED IND 10UH 1.51A 160 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.51 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |