Part Details for LTF2012L-F2R4L by TOKO Inc
Overview of LTF2012L-F2R4L by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for LTF2012L-F2R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 350 |
|
Buy Now |
Part Details for LTF2012L-F2R4L
LTF2012L-F2R4L CAD Models
LTF2012L-F2R4L Part Data Attributes:
|
LTF2012L-F2R4L
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LTF2012L-F2R4L
TOKO Inc
Ceramic LPF, 2450MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC LPF | |
Height | 1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.25 mm |