Part Details for LTF0402CT0N2 by SEI Stackpole Electronics Inc
Overview of LTF0402CT0N2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTF0402CT0N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LTF0402CT0N2-ND
|
DigiKey | 0402, 0.2%, 0N2 Inductance (nH) Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0235 | Buy Now |
DISTI #
LTF0402CT0N2
|
Avnet Americas | Inductor Chip Thin Film 0.2nH 500MHz 13Q-Factor 800mA 0402 T/R (Alt: LTF0402CT0N2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0154 / $0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0221 / $0.0630 | Buy Now |
|
NAC | 0402, 0.2%, 0N2 Inductance (nH) - Thin Film Surface Mount Chip Inductor RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0375 / $0.0500 | Buy Now |
Part Details for LTF0402CT0N2
LTF0402CT0N2 CAD Models
LTF0402CT0N2 Part Data Attributes
|
LTF0402CT0N2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTF0402CT0N2
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | THIN FILM | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 14000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 100% |