Part Details for LTE4.5MB by ECS International Inc
Overview of LTE4.5MB by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for LTE4.5MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.5 MHz, CERAMIC BPF | 180 |
|
$0.7000 / $1.5000 | Buy Now |
Part Details for LTE4.5MB
LTE4.5MB CAD Models
LTE4.5MB Part Data Attributes
|
LTE4.5MB
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
LTE4.5MB
ECS International Inc
Ceramic BPF, 4.5MHz, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 530 kHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 4.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 7.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 |