-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1062-ND
|
DigiKey | EMITTER IR 940NM 100MA T 1 3/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
27001 In Stock |
|
$0.1350 / $0.6500 | Buy Now |
DISTI #
LTE-5228A
|
Avnet Americas | LED IrLED 940nm 2-Pin - Bag (Alt: LTE-5228A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1336 / $0.1515 | Buy Now |
DISTI #
859-LTE-5228A
|
Mouser Electronics | Infrared Emitters Infrared 940nm RoHS: Compliant | 3325 |
|
$0.1340 / $0.6500 | Buy Now |
|
Future Electronics | LTE-5228 Series 940 nm 40º Water Clear 5 mm Infrared Emitter T 1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1320 / $0.1460 | Buy Now |
|
Bristol Electronics | 3809 |
|
RFQ | ||
DISTI #
LTE-5228A
|
TME | IR transmitter, 5mm, 940nm, transparent, 40°, 1.2÷1.6VDC, THT, 20mA Min Qty: 1 | 5975 |
|
$0.1200 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE-5228A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-5228A
Lite-On Semiconductor Corporation
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | INFRARED LED |