-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1061-ND
|
DigiKey | EMITTER IR 940NM 100MA T 1 3/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6277 In Stock |
|
$0.1091 / $0.5300 | Buy Now |
DISTI #
LTE-5208A
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bag (Alt: LTE-5208A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1069 / $0.1212 | Buy Now |
DISTI #
859-LTE-5208A
|
Mouser Electronics | Infrared Emitters Infrared 940nm RoHS: Compliant | 5061 |
|
$0.0960 / $0.4800 | Buy Now |
|
Future Electronics | Transparent Ø5 mm 40° 1.2 V Domed Top IR Emitter - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 6612Bag |
|
$0.1070 / $0.1270 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 996 |
|
$0.3071 / $1.0969 | Buy Now |
|
Quest Components | 5 MM, 1 ELEMENT, INFRARED LED, 940 NM | 796 |
|
$0.3803 / $1.4625 | Buy Now |
|
Quest Components | 5 MM, 1 ELEMENT, INFRARED LED, 940 NM | 596 |
|
$0.4700 / $1.1750 | Buy Now |
DISTI #
LTE-5208A
|
TME | IR transmitter, 5mm, 940nm, transparent, 40°, THT, 20mA, 1.2÷1.6V Min Qty: 1 | 8844 |
|
$0.1000 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11116 |
|
$0.3800 / $0.5800 | Buy Now |
|
New Advantage Corporation | Transparent �5 mm 40� 1.2 V Domed Top IR Emitter - T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0803 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE-5208A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-5208A
Lite-On Semiconductor Corporation
Infrared LED, 940nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Response Time-Max | 5.7e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |