There are no models available for this part yet.
Overview of LTE-3677 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RYZ014A-NA-EVK | Renesas Electronics Corporation | LTE Cat-M1 Cellular IoT Module Evaluation Kit |
Price & Stock for LTE-3677 by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTE-3677-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
LTE-3677
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 - Bag (Alt: LTE-3677) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | ||
DISTI #
859-LTE-3677
|
Mouser Electronics | Infrared Emitters Infrared 875nm RoHS: Compliant | 0 |
|
$0.2430 / $0.2530 | Order Now |
CAD Models for LTE-3677 by Lite-On Semiconductor Corporation
Part Data Attributes for LTE-3677 by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lite-On
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
875 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|