LTE-3271ALBINC
Lite-On Semiconductor Corporation
Description: Infrared LED, 5mm, 1-Element, 940nm

Overview of LTE-3271ALBINC by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RA7297- Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free
RA7302- Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free
RA7297-AE Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free

CAD Models for LTE-3271ALBINC by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTE-3271ALBINC by Lite-On Semiconductor Corporation

LTE-3271ALBINC
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
940 nm
Shape
ROUND
Size
5 mm
Want to compare parts?
  1. LTE-3271ALBINC
    Lite-On Semiconductor Corporation
    Infrared LED, 5mm, 1-Element, 940nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTE-3271ALBINC by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTE-3271ALBINC by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTE-3271ALBINC would you like to use for your alert(s)?
  • Please alert me when LTE-3271ALBINC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTE-3271ALBINC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTE-3271ALBINC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTE-3271ALBINC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTE-3271ALBINC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTE-3271ALBINC by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: