Part Details for LTE-2871 by Lite-On Semiconductor Corporation
Overview of LTE-2871 by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LTE-2871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1929-ND
|
DigiKey | EMITTER IR 940NM 60MA RADIAL Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1320 | Buy Now |
DISTI #
LTE-2871
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bag (Alt: LTE-2871) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1069 / $0.1212 | Buy Now |
DISTI #
859-LTE-2871
|
Mouser Electronics | Infrared Emitters Emitter Clear 940nm RoHS: Compliant | 1778 |
|
$0.1020 / $0.5100 | Buy Now |
|
Future Electronics | LTE-2871 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bulk | 1000Bulk |
|
$0.1300 / $0.1470 | Buy Now |
DISTI #
LTE-2871
|
TME | IR transmitter, 5mm, 940nm, transparent, 16°, THT, 20mA, 1.2÷1.6V Min Qty: 1 | 0 |
|
$0.0800 / $0.7000 | RFQ |
Part Details for LTE-2871
LTE-2871 CAD Models
LTE-2871 Part Data Attributes
|
LTE-2871
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-2871
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 940nm,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |