Part Details for LTDL-TX12P03 by Lite-On Semiconductor Corporation
Overview of LTDL-TX12P03 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LTDL-TX12P03
LTDL-TX12P03 CAD Models
LTDL-TX12P03 Part Data Attributes:
|
LTDL-TX12P03
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTDL-TX12P03
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | CD/DVD | |
Configuration | SINGLE | |
Infrared Range | NO | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | OCTAGONAL | |
Supply Voltage-Min | 2.75 V |