Part Details for LTD089EXWS by Toshiba America Electronic Components
Overview of LTD089EXWS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Automotive
Part Details for LTD089EXWS
LTD089EXWS CAD Models
LTD089EXWS Part Data Attributes
|
LTD089EXWS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LTD089EXWS
Toshiba America Electronic Components
LCD 8.9INCH 1280X768WXGA TRANSFL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1280 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 5.1 mm | |
Overall Height | 133 mm | |
Overall Length | 224 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 116 mm | |
Viewing Area Length | 194 mm |