Part Details for LTD-6950HR by Lite-On Semiconductor Corporation
Overview of LTD-6950HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for LTD-6950HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-6950HR
|
Avnet Americas | Displays Segmented Panel 1+Overflow 14LED Hi-Eff. Red CC 18-Pin DIP - Rail/Tube (Alt: LTD-6950HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-6950HR
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Red RoHS: Compliant | 0 |
|
$0.6250 / $1.7500 | Order Now |
Part Details for LTD-6950HR
LTD-6950HR CAD Models
LTD-6950HR Part Data Attributes
|
LTD-6950HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-6950HR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1.5-Character, High Efficiency Red, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1.5 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1.5 | |
Number of Functions | 1.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |