Part Details for LTD-6650E by Lite-On Semiconductor Corporation
Overview of LTD-6650E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTD-6650E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-6650E-ND
|
DigiKey | DISP 7SEG 0.56" 1.5DIG ORG 18DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTD-6650E
|
Avnet Americas | Displays Segmented Panel 1+Overflow 14LED Red Orange CC 15-Pin DIP - Rail/Tube (Alt: LTD-6650E) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-6650E
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Orange RoHS: Compliant | 0 |
|
$0.7800 / $0.8580 | Order Now |
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Quest Components | 207 |
|
$1.0780 / $2.1560 | Buy Now |
Part Details for LTD-6650E
LTD-6650E CAD Models
LTD-6650E Part Data Attributes
|
LTD-6650E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-6650E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1.5-Character, Orange Red, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1.5 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1.5 | |
Number of Functions | 1.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |