LTD-5723AJS
Lite-On Semiconductor Corporation
Description: Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm

Overview of LTD-5723AJS by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

Price & Stock for LTD-5723AJS by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTD-5723AJS
Avnet Americas Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP - Rail/Tube (Alt: LTD-5723AJS) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube 0
RFQ
DISTI # 859-LTD-5723AJS
Mouser Electronics LED Displays & Accessories 2 Digit, Yellow Low Current RoHS: Compliant 0
  • 1,000 $1.5000
  • 2,500 $1.4400
$1.4400 / $1.5000 Order Now

CAD Models for LTD-5723AJS by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTD-5723AJS by Lite-On Semiconductor Corporation

LTD-5723AJS
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.025 A
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. LTD-5723AJS
    Lite-On Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm
    VS

Related Parts for LTD-5723AJS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTD-5723AJS by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTD-5723AJS by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTD-5723AJS would you like to use for your alert(s)?
  • Please alert me when LTD-5723AJS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTD-5723AJS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTD-5723AJS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTD-5723AJS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTD-5723AJS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTD-5723AJS by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: