Part Details for LTD-4708JD by Lite-On Semiconductor Corporation
Overview of LTD-4708JD by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LTD-4708JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-4708JD-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTD-4708JD
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Hyper Red CC 10-Pin DIP - Rail/Tube (Alt: LTD-4708JD) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-4708JD
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Red Low Current RoHS: Compliant | 0 |
|
$0.7500 / $0.8250 | Order Now |
Part Details for LTD-4708JD
LTD-4708JD CAD Models
LTD-4708JD Part Data Attributes
|
LTD-4708JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-4708JD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |