Part Details for LTD-4608E by Lite-On Semiconductor Corporation
Overview of LTD-4608E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTD-4608E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-4608E-ND
|
DigiKey | DISP 7SEG 0.39" DBL OR-RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7575 / $2.0900 | Buy Now |
DISTI #
LTD-4608E
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Red Orange CA 10-Pin DIP - Rail/Tube (Alt: LTD-4608E) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
$0.8100 / $0.9180 | Buy Now |
DISTI #
859-LTD-4608E
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Orange RoHS: Compliant | 14 |
|
$0.7570 / $2.1400 | Buy Now |
|
Future Electronics | LTD Series Red Orange Two Digit 7 Segment LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Container: Tube | 0Tube |
|
$0.7900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 2016 |
|
$0.5231 | Buy Now |
Part Details for LTD-4608E
LTD-4608E CAD Models
LTD-4608E Part Data Attributes:
|
LTD-4608E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-4608E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red Orange, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |