Part Details for LTD-323G by Lite-On Semiconductor Corporation
Overview of LTD-323G by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTD-323G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-323G-ND
|
DigiKey | DISPLAY 7SEG 0.3" DBL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTD-323G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 14LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-323G) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-323G
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Green RoHS: Compliant | 0 |
|
$0.6250 / $0.6880 | Order Now |
|
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Green, DIP Package | 590 |
|
$0.5860 / $1.4064 | Buy Now |
DISTI #
LTD-323G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 14LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-323G) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for LTD-323G
LTD-323G CAD Models
LTD-323G Part Data Attributes:
|
LTD-323G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-323G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 7.62mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 569 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTD-323G
This table gives cross-reference parts and alternative options found for LTD-323G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTD-323G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-202MB | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 6.4mm | ROHM Semiconductor | LTD-323G vs LB-202MB |
LB-202-MB | 7 SEG NUMERIC DISPLAY, GREEN, 6.4 mm | ROHM Semiconductor | LTD-323G vs LB-202-MB |