Part Details for LTC9101AUF-1#TRPBF by Analog Devices Inc
Overview of LTC9101AUF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC9101AUF-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC9101AUF-1#TRPBFCT-ND
|
DigiKey | POE PSE CONTROLLER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2479 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
584-LTC9101AUF1TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN PoE PSE Controller RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
V72:2272_26419829
|
Arrow Electronics | Power Over Ethernet PSE Controller 71.3W 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2500 |
|
$3.5650 / $3.7470 | Buy Now |
|
Analog Devices Inc | PoE PSE Controller Min Qty: 1 Package Multiple: 2500 | 2996 |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
65090079
|
Verical | Power Over Ethernet PSE Controller 71.3W 24-Pin QFN EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.6579 | Buy Now |
DISTI #
65740730
|
Verical | Power Over Ethernet PSE Controller 71.3W 24-Pin QFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 2500 |
|
$3.5650 / $3.7470 | Buy Now |
DISTI #
LTC9101AUF1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5900 / $3.7300 | Buy Now |