-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Dual Output Step-Up Controller with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7880IUKG#TRPBF | Analog Devices | 60V Dual Step-Up Controller wi | |
LTC7880IUKG#PBF | Analog Devices | 60V Dual Step-Up Controller wi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC7880IUKG#PBF-ND
|
DigiKey | 60V DUAL STEP-UP CONTROLLER WITH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$12.3500 / $22.8100 | Buy Now |
DISTI #
584-LTC7880IUKG#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V Dual Output Step-Up Controller with Digital Power System Management RoHS: Compliant | 0 |
|
$14.4600 / $20.9400 | Order Now |
DISTI #
V99:2348_24021622
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Up 0.1A/0.1A 400kHz 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1803 | Americas - 3 |
|
$2.4180 / $12.7077 | Buy Now |
|
Analog Devices Inc | 60V Dual Step-Up Controller wi Package Multiple: 45 | 1 |
|
$9.8800 / $22.8100 | Buy Now |
DISTI #
36281871
|
Verical | DC/DC Cntrlr Dual-OUT Step Up 0.1A/0.1A 400kHz 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 3 |
|
$2.4180 | Buy Now |
DISTI #
LTC7880IUKG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$12.7600 / $14.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7880IUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7880IUKG#PBF
Analog Devices Inc
60V Dual Output Step-Up Controller with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE UPTO 60 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC7880IUKG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7880IUKG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7880EUKG#PBF | 60V Dual Output Step-Up Controller with Digital Power System Management | Analog Devices Inc | LTC7880IUKG#PBF vs LTC7880EUKG#PBF |
LTC7880IUKG#TRPBF | 60V Dual Output Step-Up Controller with Digital Power System Management | Analog Devices Inc | LTC7880IUKG#PBF vs LTC7880IUKG#TRPBF |
LTC7880EUKG#TRPBF | 60V Dual Output Step-Up Controller with Digital Power System Management | Analog Devices Inc | LTC7880IUKG#PBF vs LTC7880EUKG#TRPBF |