Part Details for LTC7815HUHF#PBF by Analog Devices Inc
Overview of LTC7815HUHF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7815HUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7815HUHF#PBF-ND
|
DigiKey | LOW IQ, 2.25MHZ, TRIPLE OUTPUT, Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$11.9000 | Buy Now |
DISTI #
584-LTC7815HUHF#PBF
|
Mouser Electronics | Switching Controllers L IQ, 2.25MHz, 3x Out, Buck/Buck/Boost S RoHS: Compliant | 42 |
|
$9.5700 / $11.9000 | Buy Now |
|
Analog Devices Inc | L IQ, 2.25MHz, 3x Out, Buck/Bu Min Qty: 1 Package Multiple: 52 | 1145 |
|
$5.6100 / $11.9000 | Buy Now |
|
Rochester Electronics | LTC7815 - Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller RoHS: Compliant Status: Active Min Qty: 1 | 2159 |
|
$6.9500 / $8.1800 | Buy Now |
Part Details for LTC7815HUHF#PBF
LTC7815HUHF#PBF CAD Models
LTC7815HUHF#PBF Part Data Attributes:
|
LTC7815HUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7815HUHF#PBF
Analog Devices Inc
Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC7815HUHF#PBF
This table gives cross-reference parts and alternative options found for LTC7815HUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7815HUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7815HUHF#TRPBF | Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7815HUHF#PBF vs LTC7815HUHF#TRPBF |
LTC7815EUHF#PBF | Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7815HUHF#PBF vs LTC7815EUHF#PBF |
LTC7815EUHF#TRPBF | Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7815HUHF#PBF vs LTC7815EUHF#TRPBF |
LTC7815IUHF#PBF | Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7815HUHF#PBF vs LTC7815IUHF#PBF |
LTC7815IUHF#TRPBF | Low IQ, 2.25MHz, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7815HUHF#PBF vs LTC7815IUHF#TRPBF |