-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7802EUFDM#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7802EUFDM#PBF | Analog Devices | 40V, Low Iq Dual Phse Sych Stp | |
LTC7802EUFDM#TRPBF | Analog Devices | 40V, Low Iq Dual Phse Sych Stp | |
LTC7802EUFDM-3.3#PBF | Analog Devices | 40V Low IQ Dual Buck CTL w/ 3. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4216
|
Newark | Dc/Dc Ctrl, Sync Buck, 3Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:40V, No. Of Outputs:2Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7802EUFDM#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $6.0300 | Buy Now |
DISTI #
505-LTC7802EUFDM#PBF-ND
|
DigiKey | 40V, LOW IQ DUAL PHSE SYCH STP-D Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.1375 / $7.8600 | Buy Now |
DISTI #
584-LTC7802EUFDM#PBF
|
Mouser Electronics | Switching Controllers 40V, Low Iq Dual Phse Sych Stp-Dwn Cntlr RoHS: Compliant | 0 |
|
$3.1300 / $7.3000 | Order Now |
|
Analog Devices Inc | 40V, Low Iq Dual Phse Sych Stp Package Multiple: 73 | 29 |
|
$2.5100 / $7.8600 | Buy Now |
DISTI #
LTC7802EUFDMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.2400 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7802EUFDM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7802EUFDM#PBF
Analog Devices Inc
LTC7802EUFDM#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |