Part Details for LTC7801EUFD#TRPBF by Analog Devices Inc
Overview of LTC7801EUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7801EUFD#TRPBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt | |
LTC7801EUFD#PBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt | |
DC2641A | Analog Devices | LTC7801EUFD Demo Board |
Price & Stock for LTC7801EUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4212
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:140V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7801EUFD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2292 |
|
$6.7500 / $10.6500 | Buy Now |
DISTI #
505-LTC7801EUFD#TRPBFCT-ND
|
DigiKey | IC REG CTRLR SYNC BUCK 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5275 In Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-7801EUFDTRPBF
|
Mouser Electronics | Switching Controllers 150V L IQ, Sync Buck DC/DC Cntr RoHS: Compliant | 2981 |
|
$6.2700 / $11.8700 | Buy Now |
|
Analog Devices Inc | 150V L IQ, Sync Buck DC/DC Cnt Min Qty: 1 Package Multiple: 2500 | 3555 |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
LTC7801EUFDTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4800 / $6.7400 | Buy Now |
Part Details for LTC7801EUFD#TRPBF
LTC7801EUFD#TRPBF CAD Models
LTC7801EUFD#TRPBF Part Data Attributes
|
LTC7801EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7801EUFD#TRPBF
Analog Devices Inc
150V Low IQ, Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |