Part Details for LTC7545ABN#PBF by Analog Devices Inc
Overview of LTC7545ABN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC7545ABN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7545ABN#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 90 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9258 | Buy Now |
DISTI #
584-LTC7545ABN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC RoHS: Compliant | 0 |
|
$8.5900 / $11.4700 | Order Now |
DISTI #
E54:1762_00091793
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2205 | Europe - 54 |
|
$6.6970 / $7.7310 | Buy Now |
|
Analog Devices Inc | Imp Ind St&ard Parallel 12-B M Package Multiple: 18 | 2520 |
|
$5.4100 / $6.7700 | Buy Now |
DISTI #
35213025
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 2520 |
|
$5.5000 | Buy Now |
DISTI #
61244999
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 54 Package Multiple: 54 Date Code: 2205 | Americas - 54 |
|
$6.6970 / $7.7310 | Buy Now |
DISTI #
LTC7545ABN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 90 | 0 |
|
$6.9900 / $8.1200 | Buy Now |
Part Details for LTC7545ABN#PBF
LTC7545ABN#PBF CAD Models
LTC7545ABN#PBF Part Data Attributes
|
LTC7545ABN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7545ABN#PBF
Analog Devices Inc
Improved Industry Standard Parallel 12-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC7545ABN#PBF
This table gives cross-reference parts and alternative options found for LTC7545ABN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7545ABN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC7545ALN | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ABN#PBF vs LTC7545ALN |
LTC7545ACN#PBF | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ABN#PBF vs LTC7545ACN#PBF |
LTC7545ABN | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | LTC7545ABN#PBF vs LTC7545ABN |
LTC7545AKN | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ABN#PBF vs LTC7545AKN |
LTC7545ABN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | LTC7545ABN#PBF vs LTC7545ABN |
LTC7545ACN#PBF | Analog Devices Inc | Check for Price | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ABN#PBF vs LTC7545ACN#PBF |
LTC7545ALN#PBF | Analog Devices Inc | Check for Price | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ABN#PBF vs LTC7545ALN#PBF |
LTC7545ALN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | LTC7545ABN#PBF vs LTC7545ALN |
LTC7545AKN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | LTC7545ABN#PBF vs LTC7545AKN |