-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7103RUHE-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7103RUHE-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4187
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.7100 / $13.3100 | Buy Now |
DISTI #
505-LTC7103RUHE-1#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3199 / $11.9600 | Buy Now |
DISTI #
584-LTC7103RUHE1PBF
|
Mouser Electronics | Switching Voltage Regulators High Volt, High Current Synch Buck RoHS: Compliant | 0 |
|
$6.7100 / $13.3100 | Order Now |
|
Analog Devices Inc | High Volt, High Current Synch Package Multiple: 61 | 0 |
|
$5.3700 / $13.3100 | Buy Now |
DISTI #
67202269
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2240 | Americas - 22 |
|
$14.5088 | Buy Now |
DISTI #
LTC7103RUHE1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$6.9400 / $8.0600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7103RUHE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7103RUHE-1#PBF
Analog Devices Inc
LTC7103RUHE-1#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1983 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the LTC7103RUHE-1#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure the LTC7103RUHE-1#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified junction temperature range (TJ) of -40°C to 125°C.
The LTC7103RUHE-1#PBF is a high-frequency device, and as such, it's essential to take EMI and RFI considerations into account during the design process. This can be achieved by using shielding, filtering, and proper grounding techniques. Additionally, the device should be placed away from other noise-sensitive components, and the PCB layout should be designed to minimize radiation and coupling.
Troubleshooting issues with the LTC7103RUHE-1#PBF involves following a systematic approach. First, ensure that the device is properly powered and that the input and output voltages are within the specified range. Next, check the PCB layout and ensure that it meets the recommended guidelines. Then, use oscilloscopes and other measurement tools to identify any anomalies in the output waveform or voltage. Finally, consult the datasheet and application notes for guidance on specific troubleshooting techniques.
The LTC7103RUHE-1#PBF is a high-reliability device, and Analog Devices Inc provides a range of quality and reliability data in the datasheet and other documentation. However, it's essential to follow proper handling and storage procedures to prevent damage to the device. Additionally, the device should be operated within its specified ratings and parameters, and regular maintenance and testing should be performed to ensure continued reliability.