Part Details for LTC6994CS6-2#TRMPBF by Linear Technology
Results Overview of LTC6994CS6-2#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6994CS6-2#TRMPBF Information
LTC6994CS6-2#TRMPBF by Linear Technology is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6994CS6-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 4897 |
|
RFQ | |
|
Win Source Electronics | IC DELAY BLOCK 8TAP PROG TSOT23 | 6410 |
|
$2.8334 / $3.6597 | Buy Now |
Part Details for LTC6994CS6-2#TRMPBF
LTC6994CS6-2#TRMPBF CAD Models
LTC6994CS6-2#TRMPBF Part Data Attributes
|
LTC6994CS6-2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6994CS6-2#TRMPBF
Linear Technology
LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 4092133 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.5 | |
Average Weight (mg) | 12.95 | |
CO2e (mg) | 161.875 | |
Total Weight | 12.166 | |
Category CO2 Kg | 496 | |
CO2 | 6034.336 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6994CS6-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6994CS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994CS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6994IS6-2#TRMPBF | Analog Devices Inc | $3.3285 | LTC6994IS6-2#TRMPBF | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#TRMPBF |
LTC6994MPS6-2#TRMPBF | Analog Devices Inc | $7.8094 | LTC6994MPS6-2#TRMPBF | LTC6994CS6-2#TRMPBF vs LTC6994MPS6-2#TRMPBF |
LTC6994CS6-2#PBF | Analog Devices Inc | Check for Price | LTC6994CS6-2#PBF | LTC6994CS6-2#TRMPBF vs LTC6994CS6-2#PBF |
LTC6994CS6-2#TRMPBF | Analog Devices Inc | $2.8255 | LTC6994CS6-2#TRMPBF | LTC6994CS6-2#TRMPBF vs LTC6994CS6-2#TRMPBF |
LTC6994IS6-2#TRPBF | Analog Devices Inc | $3.0656 | LTC6994IS6-2#TRPBF | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#TRPBF |
LTC6994MPS6-2#TRPBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LTC6994CS6-2#TRMPBF vs LTC6994MPS6-2#TRPBF |