Part Details for LTC6992IS6-1#TRMPBF by Analog Devices Inc
Overview of LTC6992IS6-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6992IS6-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4086
|
Newark | Oscillator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6992IS6-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$4.3700 / $6.2600 | Buy Now |
DISTI #
505-LTC6992IS6-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3110 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-C6992IS6-1TRMPBF
|
Mouser Electronics | Switching Controllers TimerBlox: V-Controlled Pulse Width Mod RoHS: Compliant | 3437 |
|
$3.1800 / $6.0100 | Buy Now |
DISTI #
E54:1762_02940394
|
Arrow Electronics | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2415 | Europe - 7500 |
|
$2.8560 / $3.5100 | Buy Now |
DISTI #
V36:1790_06502997
|
Arrow Electronics | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2409 | Americas - 500 |
|
$2.9510 / $3.7460 | Buy Now |
DISTI #
V72:2272_06502997
|
Arrow Electronics | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Container: Cut Strips | Americas - 115 |
|
$3.7830 / $5.9240 | Buy Now |
|
Analog Devices Inc | TimerBlox: V-Controlled Pulse Min Qty: 1 Package Multiple: 500 | 622 |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
80898551
|
Verical | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 7500 |
|
$2.8560 / $3.5100 | Buy Now |
DISTI #
79329826
|
Verical | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2409 | Americas - 500 |
|
$2.9510 / $3.7460 | Buy Now |
DISTI #
78455734
|
Verical | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 115 |
|
$3.7830 / $5.9240 | Buy Now |