Part Details for LTC6991MPS6#TRPBF by Linear Technology
Results Overview of LTC6991MPS6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6991MPS6#TRPBF Information
LTC6991MPS6#TRPBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6991MPS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 432 |
|
RFQ |
Part Details for LTC6991MPS6#TRPBF
LTC6991MPS6#TRPBF CAD Models
LTC6991MPS6#TRPBF Part Data Attributes
|
LTC6991MPS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6991MPS6#TRPBF
Linear Technology
LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for LTC6991MPS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6991MPS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6991MPS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6991HS6#PBF | Analog Devices Inc | Check for Price | TimerBlox: Resettable, Low Frequency Oscillator | LTC6991MPS6#TRPBF vs LTC6991HS6#PBF |
LTC6991CS6#PBF | Analog Devices Inc | Check for Price | TimerBlox: Resettable, Low Frequency Oscillator | LTC6991MPS6#TRPBF vs LTC6991CS6#PBF |
LTC6991IS6#PBF | Analog Devices Inc | Check for Price | TimerBlox: Resettable, Low Frequency Oscillator | LTC6991MPS6#TRPBF vs LTC6991IS6#PBF |
LTC6991HS6#TRMPBF | Linear Technology | Check for Price | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6991MPS6#TRPBF vs LTC6991HS6#TRMPBF |
LTC6991CS6#PBF | Linear Technology | Check for Price | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6991MPS6#TRPBF vs LTC6991CS6#PBF |