Part Details for LTC6951IUHF#TRPBF by Linear Technology
Results Overview of LTC6951IUHF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6951IUHF#TRPBF Information
LTC6951IUHF#TRPBF by Linear Technology is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6951IUHF#TRPBF
LTC6951IUHF#TRPBF CAD Models
LTC6951IUHF#TRPBF Part Data Attributes
|
LTC6951IUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6951IUHF#TRPBF
Linear Technology
LTC6951 - Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-25 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
LTC6951IUHF#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6951IUHF#TRPBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output is properly terminated, and the input is properly filtered. If oscillations occur, try adding a small capacitor (e.g., 10pF) between the output and ground.
-
The maximum power dissipation of the LTC6951IUHF#TRPBF is dependent on the operating conditions and package type. For the IUHF package, the maximum power dissipation is approximately 1.4W. However, it's recommended to keep the junction temperature below 125°C to ensure reliability.
-
Yes, the LTC6951IUHF#TRPBF can be used in switching power supply applications. However, it's essential to ensure that the device is properly bypassed and filtered to prevent high-frequency noise from affecting its operation.
-
The LTC6951IUHF#TRPBF can be programmed for a specific frequency using an external resistor (RSET) connected between the SET pin and ground. The frequency can be calculated using the formula provided in the datasheet, or by using Linear Technology's online calculator tool.