-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual Precision Instrumentation Switched Capacitor Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6943IGN#TRPBF | Analog Devices | uP, 2x Prec Instr Switched Cap | |
LTC6943IGN#PBF | Analog Devices | uP, 2x Prec Instr Switched Cap |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6943IGN#PBF-ND
|
DigiKey | IC SW CAP BLD BLK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
159 In Stock |
|
$6.7000 / $14.0900 | Buy Now |
DISTI #
584-LTC6943IGN#PBF
|
Mouser Electronics | Switch ICs - Various uP, 2x Prec Instr Switched Cap Building RoHS: Compliant | 776 |
|
$6.7000 / $14.3800 | Buy Now |
|
Analog Devices Inc | uP, 2x Prec Instr Switched Cap Package Multiple: 100 | 32 |
|
$6.7000 / $14.0900 | Buy Now |
|
Rochester Electronics | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$6.6400 / $7.8200 | Buy Now |
DISTI #
LTC6943IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9200 / $7.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6943IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6943IGN#PBF
Analog Devices Inc
Micropower, Dual Precision Instrumentation Switched Capacitor Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC6943IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6943IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6943CGN#PBF | Micropower, Dual Precision Instrumentation Switched Capacitor Building Block | Analog Devices Inc | LTC6943IGN#PBF vs LTC6943CGN#PBF |
LTC6943HGN#PBF | Micropower, Dual Precision Instrumentation Switched Capacitor Building Block | Analog Devices Inc | LTC6943IGN#PBF vs LTC6943HGN#PBF |
LTC6943HGN#TRPBF | Micropower, Dual Precision Instrumentation Switched Capacitor Building Block | Analog Devices Inc | LTC6943IGN#PBF vs LTC6943HGN#TRPBF |