Part Details for LTC6930IDCB-4.19#TRMPBF by Linear Technology
Results Overview of LTC6930IDCB-4.19#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930IDCB-4.19#TRMPBF Information
LTC6930IDCB-4.19#TRMPBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930IDCB-4.19#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 28 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for LTC6930IDCB-4.19#TRMPBF
LTC6930IDCB-4.19#TRMPBF CAD Models
LTC6930IDCB-4.19#TRMPBF Part Data Attributes
|
LTC6930IDCB-4.19#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6930IDCB-4.19#TRMPBF
Linear Technology
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | LEAD FREE, PLASTIC, DFN, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6930IDCB-4.19#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6930IDCB-4.19#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6930IDCB-4.19#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6930HDCB-4.19#TRPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6930IDCB-4.19#TRMPBF vs LTC6930HDCB-4.19#TRPBF |
LTC6930HDCB-4.19#PBF | Analog Devices Inc | Check for Price | 32.768kHz to 8.192MHz Precision µPower Oscillators | LTC6930IDCB-4.19#TRMPBF vs LTC6930HDCB-4.19#PBF |
LTC6930IDCB-4.19#TRPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6930IDCB-4.19#TRMPBF vs LTC6930IDCB-4.19#TRPBF |
LTC6930CDCB-4.19#TRMPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6930IDCB-4.19#TRMPBF vs LTC6930CDCB-4.19#TRMPBF |
LTC6930HDCB-4.19#TRMPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6930IDCB-4.19#TRMPBF vs LTC6930HDCB-4.19#TRMPBF |
LTC6930IDCB-4.19#PBF | Analog Devices Inc | Check for Price | 32.768kHz to 8.192MHz Precision µPower Oscillators | LTC6930IDCB-4.19#TRMPBF vs LTC6930IDCB-4.19#PBF |
LTC6930CDCB-4.19#TRPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6930IDCB-4.19#TRMPBF vs LTC6930CDCB-4.19#TRPBF |
LTC6930IDCB-4.19#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC6930IDCB-4.19 can be found in the Linear Technology application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output frequency of the LTC6930IDCB-4.19 can be adjusted by connecting an external resistor (RSET) between the SET pin and GND. The frequency can be calculated using the formula: fOUT = 1.25 / (RSET x CIN), where CIN is the input capacitance.
-
The maximum output current of the LTC6930IDCB-4.19 is 10mA. However, it's recommended to limit the output current to 5mA or less to ensure stable operation and minimize power consumption.
-
The LTC6930IDCB-4.19 can be synchronized with an external clock source by connecting the clock signal to the SYNC pin. The SYNC pin should be driven with a logic-level signal that meets the specified voltage and frequency requirements.
-
The operating temperature range of the LTC6930IDCB-4.19 is -40°C to 125°C. However, the device is guaranteed to meet its specifications over the temperature range of -40°C to 85°C.