Part Details for LTC6930CMS8-8.00#TRPBF by Analog Devices Inc
Results Overview of LTC6930CMS8-8.00#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930CMS8-8.00#TRPBF Information
LTC6930CMS8-8.00#TRPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930CMS8-8.00#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6930CMS8-8.00#TRPBF-ND
|
DigiKey | IC OSC SILICON 8MHZ 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1549 | Buy Now |
DISTI #
584-C6930CMS88.00TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 17500 |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
62294404
|
Verical | Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.19... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$1.8000 | Buy Now |
DISTI #
LTC6930CM88.00T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0900 / $2.1700 | Buy Now |
Part Details for LTC6930CMS8-8.00#TRPBF
LTC6930CMS8-8.00#TRPBF CAD Models
LTC6930CMS8-8.00#TRPBF Part Data Attributes
|
LTC6930CMS8-8.00#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CMS8-8.00#TRPBF
Analog Devices Inc
LTC6930CMS8-8.00#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |